
Category | For Use With/Related Products 1/8" OD Tubing |
Manufacturer Omega | Operating Pressure 100 PSI (7 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Mounting Type Bulkhead |
Type Elbow Fitting | Material Polypropylene |
Connection Method Barbed to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |

