
FT-MCD15-02 | |
|---|---|
DigiKey Part Number | 5880-FT-MCD15-02-ND |
Manufacturer | |
Manufacturer Product Number | FT-MCD15-02 |
Description | QUICK COUPLING BODY, SOCKET, THR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Coupling Plug Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Rotary |
Manufacturer Omega | Operating Pressure 250 PSI (17 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Thread Size NPT1/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Plug | Material Brass |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,52000 € | 73,52 € |
| Unit Price without VAT: | 73,52000 € |
|---|---|
| Unit Price with VAT: | 87,48880 € |

