
FT-MCD13-04 | |
|---|---|
DigiKey Part Number | 5880-FT-MCD13-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-MCD13-04 |
Description | FERRULESS QUICK COUPLING BODY, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Coupling Plug 1/4" OD Tubing Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | Rotary | |
Operating Pressure | 250 PSI (17 bar) | |
Operating Temperature | -40°C ~ 82°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,16000 € | 70,16 € |
| Unit Price without VAT: | 70,16000 € |
|---|---|
| Unit Price with VAT: | 83,49040 € |

