
FT-MC22-04 | |
|---|---|
DigiKey Part Number | 5880-FT-MC22-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-MC22-04 |
Description | QUICK COUPLING INSERT, PLUG, BAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 1/4" OD Tubing Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" OD Tubing |
Manufacturer Omega | Features Rotary |
Series | Operating Pressure 250 PSI (17 bar) |
Packaging Bulk | Operating Temperature -40°C ~ 82°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Plug | Material Brass |
Connection Method Barbed | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

