Push-In to Threaded Coupling Plug Rotary Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-MC15-02

DigiKey Part Number
5880-FT-MC15-02-ND
Manufacturer
Manufacturer Product Number
FT-MC15-02
Description
QUICK COUPLING BODY, SOCKET, THR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Coupling Plug Rotary Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Coupling Plug
Connection Method
Push-In to Threaded
For Use With/Related Products
-
Features
Rotary
Operating Pressure
250 PSI (17 bar)
Operating Temperature
-40°C ~ 82°C
Thread Size
NPT1/8
Mounting Type
Free Hanging (In-Line)
Material
Brass
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,67000 €59,67 €
Manufacturers Standard Package
Unit Price without VAT:59,67000 €
Unit Price with VAT:71,00730 €