
Category | Operating Pressure 1000 PSI (69 bar) |
Manufacturer Omega | Operating Temperature -20°C ~ 140°C |
Series | Thread Size NPT1/4 |
Packaging Bulk | Mounting Type Bulkhead |
Part Status Active | Material Nickel Plated Brass |
Type Adapter | Color Silver |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 47,63570 € |

