
FT-LM200-06 | |
|---|---|
DigiKey Part Number | 5880-FT-LM200-06-ND |
Manufacturer | |
Manufacturer Product Number | FT-LM200-06 |
Description | FERRULESS COUPLING INSERT, PLUG, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupling Plug 3/8" OD Tubing Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Rotary |
Manufacturer Omega | Operating Pressure 500 PSI (35 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Coupling Plug | Color Silver |
For Use With/Related Products 3/8" OD Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,30000 € | 68,30 € |
| Unit Price without VAT: | 68,30000 € |
|---|---|
| Unit Price with VAT: | 81,27700 € |

