
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Connection Method | Threaded | |
For Use With/Related Products | 3/8" OD Tubing | |
Features | - | |
Operating Pressure | 1000 PSI (69 bar) | |
Operating Temperature | -20°C ~ 140°C | |
Thread Size | 1/4" | |
Mounting Type | Bulkhead | |
Material | Nickel Plated Brass | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,01000 € | 50,01 € |
| Unit Price without VAT: | 50,01000 € |
|---|---|
| Unit Price with VAT: | 59,51190 € |

