
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 150 PSI (10 bar) | |
Operating Temperature | -25°C ~ 75°C | |
Thread Size | BSPT 3/8 | |
Mounting Type | Chassis Mount | |
Material | Polymer | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,81000 € | 49,81 € |
| Unit Price without VAT: | 49,81000 € |
|---|---|
| Unit Price with VAT: | 59,27390 € |

