
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 6mm and 9.5mm OD Tubing | |
Features | - | |
Operating Pressure | 150 PSI (10 bar) | |
Operating Temperature | -25°C ~ 75°C | |
Thread Size | - | |
Mounting Type | Bulkhead | |
Material | Polymer | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,13000 € | 56,13 € |
| Unit Price without VAT: | 56,13000 € |
|---|---|
| Unit Price with VAT: | 66,79470 € |

