
Category | For Use With/Related Products 4.3mm and 6mm OD Tubing |
Manufacturer Omega | Operating Pressure 150 PSI (10 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Mounting Type Bulkhead |
Part Status Active | Material Polymer |
Type Straight Fitting | Color Gray |
Connection Method Compression to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,68000 € | 51,68 € |
| Unit Price without VAT: | 51,68000 € |
|---|---|
| Unit Price with VAT: | 61,49920 € |

