
FT-LC230-04 | |
|---|---|
DigiKey Part Number | 5880-FT-LC230-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-LC230-04 |
Description | QUICK COUPLING INSERT, PLUG, BAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed Elbow Fitting 1/4" ID Tubing Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Features Rotary |
Series | Operating Pressure 250 PSI (17 bar) |
Packaging Bulk | Operating Temperature -40°C ~ 82°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Brass |
Connection Method Barbed | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 € | 45,88 € |
| Unit Price without VAT: | 45,88000 € |
|---|---|
| Unit Price with VAT: | 54,59720 € |

