
FT-LC200-04 | |
|---|---|
DigiKey Part Number | 5880-FT-LC200-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-LC200-04 |
Description | FT-LC200-04 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression to Threaded Straight Fitting 4.3mm and 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 4.3mm and 6mm OD Tubing | |
Features | - | |
Operating Pressure | 150 PSI (10 bar) | |
Operating Temperature | -25°C ~ 75°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polymer | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,71000 € | 29,71 € |
| Unit Price without VAT: | 29,71000 € |
|---|---|
| Unit Price with VAT: | 35,35490 € |

