
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Operating Pressure 150 PSI (10 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polymer |
Type Straight Fitting | Color Gray |
Connection Method Barbed to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,36000 € | 85,36 € |
| Unit Price without VAT: | 85,36000 € |
|---|---|
| Unit Price with VAT: | 101,57840 € |

