
FT-HFCD2412-35BS | |
|---|---|
DigiKey Part Number | 5880-FT-HFCD2412-35BS-ND |
Manufacturer | |
Manufacturer Product Number | FT-HFCD2412-35BS |
Description | FT-HFCD2412-35BS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 1/2" OD Tubing Bulkhead |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/2" OD Tubing |
Manufacturer Omega | Operating Pressure 125 PSI (9 bar) |
Series | Operating Temperature -40°C ~ 137.86°C |
Packaging Bulk | Thread Size BSPT 3/4 |
Part Status Active | Mounting Type Bulkhead |
Type Straight Fitting | Material Polysulfone |
Connection Method Push-In to Threaded | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,47000 € | 54,47 € |
| Unit Price without VAT: | 54,47000 € |
|---|---|
| Unit Price with VAT: | 64,81930 € |

