
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Barbed to Threaded | |
For Use With/Related Products | 1/2" ID Tubing | |
Features | - | |
Operating Pressure | 125 PSI (9 bar) | |
Operating Temperature | -40°C ~ 137.86°C | |
Thread Size | - | |
Mounting Type | Bulkhead | |
Material | Polysulfone | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,01000 € | 48,01 € |
| Unit Price without VAT: | 48,01000 € |
|---|---|
| Unit Price with VAT: | 57,13190 € |

