
FT-HFCD228-12 | |
|---|---|
DigiKey Part Number | 5880-FT-HFCD228-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-HFCD228-12 |
Description | FT-HFCD228-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Coupling Plug 1/2" ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/2" ID Tubing |
Manufacturer Omega | Operating Pressure 60 PSI (4.14 bar) |
Series | Operating Temperature 0°C ~ 110°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Coupling Plug | Color Gray |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,41000 € | 38,41 € |
| Unit Price without VAT: | 38,41000 € |
|---|---|
| Unit Price with VAT: | 45,70790 € |

