
Category | Operating Pressure 60 PSI (4.14 bar) |
Manufacturer Omega | Operating Temperature 0°C ~ 110°C |
Series | Thread Size NPT 3/8" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Coupling Plug | Color Gray |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |

