
Category | For Use With/Related Products 3/8" ID Tubing |
Manufacturer Omega | Operating Pressure 125 PSI (9 bar) |
Series | Operating Temperature -40°C ~ 137.86°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polysulfone |
Type Straight Fitting | Color Gray |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,82000 € | 65,82 € |
| Unit Price without VAT: | 65,82000 € |
|---|---|
| Unit Price with VAT: | 78,32580 € |

