
Category | For Use With/Related Products 19mm ID Tubing |
Manufacturer Omega | Operating Pressure 127.63 PSI (8.8 bar) |
Series | Operating Temperature -40°C ~ 137.86°C |
Packaging Bulk | Mounting Type Bulkhead |
Part Status Active | Material Polysulfone |
Type Straight Fitting | Color White |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 € | 57,53 € |
| Unit Price without VAT: | 57,53000 € |
|---|---|
| Unit Price with VAT: | 68,46070 € |

