
FT-HFC108-12 | |
|---|---|
DigiKey Part Number | 5880-FT-HFC108-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-HFC108-12 |
Description | HIGH FLOW QUICK COUPLING BODY, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Coupling Plug Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | - | |
Features | Rotary | |
Operating Pressure | 60.9 PSI (4.2 bar) | |
Operating Temperature | 0°C ~ 110°C | |
Thread Size | NPT 1/2" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polypropylene | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,24000 € | 34,24 € |
| Unit Price without VAT: | 34,24000 € |
|---|---|
| Unit Price with VAT: | 40,74560 € |

