
FT-HFC1012-35BS | |
|---|---|
DigiKey Part Number | 5880-FT-HFC1012-35BS-ND |
Manufacturer | |
Manufacturer Product Number | FT-HFC1012-35BS |
Description | FT-HFC1012-35BS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 1/2" OD Tubing Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 1/2" OD Tubing | |
Features | - | |
Operating Pressure | 125 PSI (9 bar) | |
Operating Temperature | -40°C ~ 137.86°C | |
Thread Size | BSPT 3/4 | |
Mounting Type | Chassis Mount | |
Material | Polysulfone | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,77000 € | 44,77 € |
| Unit Price without VAT: | 44,77000 € |
|---|---|
| Unit Price with VAT: | 53,27630 € |

