
Category | For Use With/Related Products 1/2" OD Tubing |
Manufacturer Omega | Operating Pressure 125 PSI (9 bar) |
Series | Operating Temperature -40°C ~ 137.86°C |
Packaging Bulk | Thread Size NPT 3/4 |
Part Status Active | Mounting Type Chassis Mount |
Type Straight Fitting | Material Polysulfone |
Connection Method Push-In to Threaded | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,14000 € | 59,14 € |
| Unit Price without VAT: | 59,14000 € |
|---|---|
| Unit Price with VAT: | 70,37660 € |

