New at DigiKey
Image for FT-6170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-6170

DigiKey Part Number
5880-FT-6170-ND
Manufacturer
Manufacturer Product Number
FT-6170
Description
FT-6170
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Push-In to Sleeve Straight Fitting Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In to Sleeve
For Use With/Related Products
-
Features
-
Operating Pressure
500 PSI (35 bar)
Operating Temperature
-40°C ~ 82°C
Thread Size
-
Mounting Type
Free Hanging (In-Line)
Material
Brass
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,97000 €16,97 €
Manufacturers Standard Package
Unit Price without VAT:16,97000 €
Unit Price with VAT:20,19430 €