
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Y-Fitting | |
Connection Method | Push-In to Sleeve | |
For Use With/Related Products | 1/8" and 3/16" OD Tubing | |
Features | - | |
Operating Pressure | 500 PSI (35 bar) | |
Operating Temperature | -40°C ~ 82°C | |
Thread Size | - | |
Mounting Type | Bulkhead | |
Material | Brass | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,32000 € | 214,32 € |
| Unit Price without VAT: | 214,32000 € |
|---|---|
| Unit Price with VAT: | 255,04080 € |

