
FT-3 | |
|---|---|
DigiKey Part Number | 5880-FT-3-ND |
Manufacturer | |
Manufacturer Product Number | FT-3 |
Description | HEAT TRACE FIBERGLASS TAPE, TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Adhesive White X 179.8' (54.8m) 59.9 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | White | |
Usage | - | |
Temperature Range | 311°F (155°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,11000 € | 33,11 € |
| Unit Price without VAT: | 33,11000 € |
|---|---|
| Unit Price with VAT: | 39,40090 € |

