
Category | For Use With/Related Products 3/16" OD Tubing |
Manufacturer Omega | Operating Pressure 0 ~ 150 PSI (0 ~ 10.3 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Thread Size NPT1/8 |
Part Status Active | Mounting Type Bulkhead |
Type Straight Fitting | Material Polymer |
Connection Method Push-In to Threaded | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,96000 € | 72,96 € |
| Unit Price without VAT: | 72,96000 € |
|---|---|
| Unit Price with VAT: | 86,82240 € |

