
Category | For Use With/Related Products 1/4" OD Tubing |
Manufacturer Omega | Operating Pressure 0 ~ 150 PSI (0 ~ 10.3 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polymer |
Type Straight Fitting | Color Gray |
Connection Method Compression to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,60000 € | 67,60 € |
| Unit Price without VAT: | 67,60000 € |
|---|---|
| Unit Price with VAT: | 80,44400 € |

