
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 5/32" OD Tubing | |
Features | - | |
Operating Pressure | 0 ~ 150 PSI (0 ~ 10.3 bar) | |
Operating Temperature | -25°C ~ 75°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polymer | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 € | 118,39 € |
| Unit Price without VAT: | 118,39000 € |
|---|---|
| Unit Price with VAT: | 140,88410 € |

