
Category | For Use With/Related Products 1/2" OD Tubing |
Manufacturer Omega | Operating Pressure 0 ~ 150 PSI (0 ~ 10.3 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polymer |
Type Elbow Fitting | Color Gray |
Connection Method Push-In to Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 € | 118,39 € |
| Unit Price without VAT: | 118,39000 € |
|---|---|
| Unit Price with VAT: | 140,88410 € |

