
Category | For Use With/Related Products 3/8" OD Tubing |
Manufacturer Omega | Operating Pressure 0 ~ 150 PSI (0 ~ 10.3 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Thread Size NPT1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polymer |
Connection Method Push-In to Threaded | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,59000 € | 124,59 € |
| Unit Price without VAT: | 124,59000 € |
|---|---|
| Unit Price with VAT: | 148,26210 € |

