
FT-010421-S1 | |
|---|---|
DigiKey Part Number | 5880-FT-010421-S1-ND |
Manufacturer | |
Manufacturer Product Number | FT-010421-S1 |
Description | FT-010421-S1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 5/32" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 5/32" OD Tubing |
Manufacturer Omega | Operating Pressure 0 ~ 150 PSI (0 ~ 10.3 bar) |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Thread Size NPT1/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polymer |
Connection Method Push-In to Threaded | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,50000 € | 48,50 € |
| Unit Price without VAT: | 48,50000 € |
|---|---|
| Unit Price with VAT: | 57,71500 € |

