
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Male, 1/2", 0.5" (12.7mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Brass | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,40000 € | 323,40 € |
| Unit Price without VAT: | 323,40000 € |
|---|---|
| Unit Price with VAT: | 384,84600 € |

