
Category | Operating Pressure 500 PSI (34.5 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Control Valve | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,61000 € | 796,61 € |
| Unit Price without VAT: | 796,61000 € |
|---|---|
| Unit Price with VAT: | 947,96590 € |

