Control Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV14

DigiKey Part Number
5880-FSV14-ND
Manufacturer
Manufacturer Product Number
FSV14
Description
PROPORTIONING VALVE, ELECTRICALL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Control Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
500 PSI (34.5 bar)
Manufacturer
Omega
Fluid Type
Air, Inert Gas, Liquid
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Control Valve
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1796,61000 €796,61 €
Manufacturers Standard Package
Unit Price without VAT:796,61000 €
Unit Price with VAT:947,96590 €