Heat Blanket 1202°F (650°C) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSH-080-240V

DigiKey Part Number
5880-FSH-080-240V-ND
Manufacturer
Manufacturer Product Number
FSH-080-240V
Description
STRIP HEATER, CERAMIC INSULATED,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Blanket 1202°F (650°C) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
240V
Manufacturer
Omega
Shape
Rectangular
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Width
1.988" (50.50mm)
Part Status
Active
Material
Stainless Steel
Type
Heat Blanket
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1202°F (650°C)
Color
Silver
Watt Density @ 12V
40 W/in²
Approval Agency
CE, UKCA
Power (Watts)
400 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,90000 €158,90 €
Manufacturers Standard Package
Unit Price without VAT:158,90000 €
Unit Price with VAT:189,09100 €