
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 1202°F (650°C) | |
Watt Density @ 12V | 40 W/in² | |
Power (Watts) | 400 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | 1.988" (50.50mm) | |
Diameter | - | |
Thickness | - | |
Material | Stainless Steel | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | - | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | CE, UKCA | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,91000 € | 172,91 € |
| Unit Price without VAT: | 172,91000 € |
|---|---|
| Unit Price with VAT: | 205,76290 € |

