
Category | Shape Circular |
Manufacturer Omega | Usage General Purpose |
Series | Material Ceramic |
Packaging Bulk | Color White |
Part Status Active | Length 0.170" (4.32mm) |
Type Insulator | Diameter - Outside 0.170" (4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,37000 € | 89,37 € |
| Unit Price without VAT: | 89,37000 € |
|---|---|
| Unit Price with VAT: | 106,35030 € |

