
FS-100-100 | |
|---|---|
DigiKey Part Number | 5880-FS-100-100-ND |
Manufacturer | |
Manufacturer Product Number | FS-100-100 |
Description | FLOW SWITCH FOR THREADED PLASTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 1 GPM Female, 3/4" (19.05mm) NPT Polypropylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 1 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Female, 3/4" (19.05mm) NPT | |
Switch Function/Rating | SPST-NO | |
Material - Body | Polypropylene | |
Operating Temperature | 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 € | 94,49 € |
| Unit Price without VAT: | 94,49000 € |
|---|---|
| Unit Price with VAT: | 112,44310 € |

