Liquid Flow Sensor 0.1 ~ 10 GPM Female, 1/2", 0.5" (12.7mm) NPT Polypropylene (PP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPR302

DigiKey Part Number
5880-FPR302-ND
Manufacturer
Manufacturer Product Number
FPR302
Description
LIQUID FLOW METER, LOW FLOW, 6 V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.1 ~ 10 GPM Female, 1/2", 0.5" (12.7mm) NPT Polypropylene (PP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
6V ~ 24V
Manufacturer
Omega
Port Size
Female, 1/2", 0.5" (12.7mm) NPT
Packaging
Bulk
Switch Function/Rating
NPN
Part Status
Active
Material - Body
Polypropylene (PP)
Sensing Range
0.1 ~ 10 GPM
Operating Temperature
70°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1475,59000 €475,59 €
Manufacturers Standard Package
Unit Price without VAT:475,59000 €
Unit Price with VAT:565,95210 €