Liquid Flow Sensor Male - 4" (101.6mm) Polypropylene (PP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPB151

DigiKey Part Number
5880-FPB151-ND
Manufacturer
Manufacturer Product Number
FPB151
Description
PADDLEWHEEL FLOW SENSOR, GENERAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor Male - 4" (101.6mm) Polypropylene (PP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12V ~ 32V
Manufacturer
Omega
Port Size
Male - 4" (101.6mm)
Packaging
Bulk
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polypropylene (PP)
Flow Sensor Type
Liquid
Operating Temperature
0°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1740,56000 €740,56 €
Manufacturers Standard Package
Unit Price without VAT:740,56000 €
Unit Price with VAT:881,26640 €