
FP-5300 | |
|---|---|
DigiKey Part Number | 5880-FP-5300-ND |
Manufacturer | |
Manufacturer Product Number | FP-5300 |
Description | SENSOR FLOW LIQ 1~20 FPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 20 FPS Male - 1/2" (12.7mm) FNPT Polypropylene (PP), Polyvinylidene Fluoride (PVDF) |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Omega | Voltage - Input 5V ~ 24V |
Series | Port Size Male - 1/2" (12.7mm) FNPT |
Packaging Bulk | Material - Body Polypropylene (PP), Polyvinylidene Fluoride (PVDF) |
Part Status Active | Operating Temperature -18°C ~ 66°C |
Sensing Range 1 ~ 20 FPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,03000 € | 460,03 € |
| Unit Price without VAT: | 460,03000 € |
|---|---|
| Unit Price with VAT: | 547,43570 € |

