
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 21.6V ~ 26.4V | |
Port Size | Male, 4" (101.6mm) | |
Switch Function/Rating | 4mA ~ 20mA | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.182,70000 € | 1.182,70 € |
| Unit Price without VAT: | 1.182,70000 € |
|---|---|
| Unit Price with VAT: | 1.407,41300 € |

