
FMA5518A | |
|---|---|
DigiKey Part Number | 5880-FMA5518A-ND |
Manufacturer | |
Manufacturer Product Number | FMA5518A |
Description | MASS FLOW CONTROLLER, ECONOMICAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 5 SLPM Male, 1/4", 0.25" (6.35mm) NPT Aluminum, Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 5 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 12V ~ 26V | |
Port Size | Male, 1/4", 0.25" (6.35mm) NPT | |
Switch Function/Rating | 0V ~ 5V, 4mA ~ 20mA | |
Material - Body | Aluminum, Brass | |
Operating Temperature | 5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.276,25000 € | 1.276,25 € |
| Unit Price without VAT: | 1.276,25000 € |
|---|---|
| Unit Price with VAT: | 1.518,73750 € |

