Gas Flow Sensor 50 SLPM Male, 1/4", 0.25" (6.35mm) NPT Aluminum, Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA1828A

DigiKey Part Number
5880-FMA1828A-ND
Manufacturer
Manufacturer Product Number
FMA1828A
Description
MASS FLOW METER, ECONOMICAL, GAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 50 SLPM Male, 1/4", 0.25" (6.35mm) NPT Aluminum, Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas
Manufacturer
Omega
Voltage - Input
12V ~ 26V
Series
Port Size
Male, 1/4", 0.25" (6.35mm) NPT
Packaging
Bulk
Switch Function/Rating
0V ~ 5V, 4mA ~ 20mA
Part Status
Active
Material - Body
Aluminum, Brass
Sensing Range
50 SLPM
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.087,46000 €1.087,46 €
Manufacturers Standard Package
Unit Price without VAT:1.087,46000 €
Unit Price with VAT:1.294,07740 €