
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 100 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 24V | |
Port Size | Female, 1/4" (6.35mm) NPT | |
Switch Function/Rating | 0V ~ 5V, 4mA ~ 20mA | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,03000 € | 932,03 € |
| Unit Price without VAT: | 932,03000 € |
|---|---|
| Unit Price with VAT: | 1.109,11570 € |

