Gas Flow Sensor 0 ~ 5 SLM Female, 1/8", 0.125" (3.18mm) FNPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA-1606A

DigiKey Part Number
5880-FMA-1606A-ND
Manufacturer
Manufacturer Product Number
FMA-1606A
Description
SENSOR FLOW GAS 0 ~ 5 SLM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 5 SLM Female, 1/8", 0.125" (3.18mm) FNPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Gas
Manufacturer
Omega
Voltage - Input
7V ~ 30V
Series
Port Size
Female, 1/8", 0.125" (3.18mm) FNPT
Packaging
Bulk
Switch Function/Rating
0 ~ 5V
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Sensing Range
0 ~ 5 SLM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.691,06000 €1.691,06 €
Manufacturers Standard Package
Unit Price without VAT:1.691,06000 €
Unit Price with VAT:2.012,36140 €