
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 2 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 7V ~ 30V | |
Port Size | Female, 1/8", 0.125" (3.18mm) NPT | |
Switch Function/Rating | 0 ~ 5V | |
Material - Body | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.576,31000 € | 1.576,31 € |
| Unit Price without VAT: | 1.576,31000 € |
|---|---|
| Unit Price with VAT: | 1.875,80890 € |

