
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.3 ~ 3 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 € | 83,78 € |
| Unit Price without VAT: | 83,78000 € |
|---|---|
| Unit Price with VAT: | 99,69820 € |

