
FLDA3219G | |
|---|---|
DigiKey Part Number | 5880-FLDA3219G-ND |
Manufacturer | |
Manufacturer Product Number | FLDA3219G |
Description | VARIABLE AREA FLOW METER, AIR, 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0.7 ~ 7mL/min Female, 1/8", 0.125" (3.18mm) FNPT Aluminum, Polycarbonate (PC) |
Datasheet | Datasheet |
Category | Sensing Range 0.7 ~ 7mL/min |
Manufacturer Omega | Flow Sensor Type Air |
Series | Port Size Female, 1/8", 0.125" (3.18mm) FNPT |
Packaging Bulk | Material - Body Aluminum, Polycarbonate (PC) |
Part Status Active | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,37000 € | 179,37 € |
| Unit Price without VAT: | 179,37000 € |
|---|---|
| Unit Price with VAT: | 213,45030 € |

